CT2142-2

Cal Test
510-CT2142-2
CT2142-2

Mfr.:

Description:
Test Plugs & Test Jacks 2mm DIY StkP - Unassem., Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
2mm Stackable Single
Red
10 A
Nickel
Test Jacks
Brand: Cal Test
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon (PA)
Product Type: Test Plugs & Test Jacks
Series: CT2142
Factory Pack Quantity: 25
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 60 V
Unit Weight: 1.654 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55