CT2521-50-0

Cal Test
510-CT2521-50-0
CT2521-50-0

Mfr.:

Description:
Test Leads 4mm PLUG TEST LEAD 50 cm BLACK

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
RoHS:  
Test Lead
Plug
500 mm
Black
Test Leads
Brand: Cal Test
Current Rating: 12 A
Insulation Material: Nylon
Product Type: Test Leads
Series: CT2521
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
France
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17
Can Dispatch Immediately
On Order:
30
Expected 2026/11/17
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.00 $16.00