CT3065-50-0

510-CT3065-50-0
CT3065-50-0

Mfr.:

Description:
Test Leads Lead, 2mm StkShth P-P - SILIC 0.50, 50cm, Black

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Leads
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapter Cable
500 mm
Black
Test Leads
Brand: Cal Test
Contact Material: Brass
Contact Plating: Nickel
Current Rating: 10 A
Insulation Material: Polypropylene (PP)
Product Type: Test Leads
Series: CT3065
Factory Pack Quantity: 5
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: