CT3320A

Cal Test
510-CT3320A
CT3320A

Mfr.:

Description:
RF Adapters - Between Series N male to SMA female Adapter, 50ohm, Instrument Grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Adapters - Between Series
RoHS:  
N
Plug (Male)
Normal
SMA
Jack (Female)
Normal
12 GHz
50 Ohms
CT3300A
Plug to Jack
Gold
Brand: Cal Test
Frequency Range: 12 GHz
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT3300A Instrument Grade Coaxial Adapters

Cal Test Electronics CT3300A Instrument Grade Coaxial Adapters serve as a cost-effective middle ground between general-purpose and expensive metrology grade connectors. These adapters feature a 50Ω impedance, bandwidths up to 18GHz, gold plated contacts, and PTFE dielectrics. Cal Test Electronics CT3300A  Instrument Grade Adapters offer high accuracy, a low VSWR, and a flat frequency response.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.01 $31.01