2M1-SP1-T8-B0-M2GE

Carling Technologies
691-2M1SP1T8BM2GE
2M1-SP1-T8-B0-M2GE

Mfr.:

Description:
Toggle Switches 2M1SP1T8B0M2GE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - ON
PCB Mount
PCB Mount
2 A, 5 A
125 VAC, 250 VAC
28 VDC
Bat
Epoxy
Gold
IP67
2M
Actuator Length: 17.5 mm
Actuator Material: Stainless Steel
Actuator Style: Bat
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2M1SP1T8B0M2GE 2M1-00000232
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2M1 Miniature Toggle Switches

Carling Technologies 2M1 Miniature Toggle Switches offer a choice of ratings, circuits, contact materials, terminal plating, and toggle styles. Carling 2M1 Miniature Toggle Switches have an operating temperature of -30°C to +85°C. These COTS (Commercial Off-The-Shelf) switches are designed and tested to withstand demanding military environmental requirements. Applications include communication, GPS tracking, radar, mobile medical, and audio/visual equipment.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Quantities greater than 98 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.13 $7.13
$6.33 $63.30
$6.01 $120.20
$5.76 $288.00
$5.55 $555.00
$5.27 $1,054.00
$4.83 $2,415.00
$4.72 $4,720.00