AA1-B0-34-420-921-Q

Carling Technologies
691-AA1B3442921Q
AA1-B0-34-420-921-Q

Mfr.:

Description:
Circuit Breakers AA1B034420921Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
Hydraulic Magnetic Circuit Breakers
2 A
277 VAC
80 VDC
1 Pole
Handle
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Height: 50.8 mm
Length: 24.38 mm
Mounting Style: Panel Mount
Product Type: Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 277 VAC, 80 VDC
Width: 41.66 mm
Part # Aliases: AA1B034420921Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.01 $42.01
$34.83 $174.15
$32.13 $321.30
$26.94 $1,347.00
$25.25 $2,525.00
$23.56 $5,890.00
$21.89 $10,945.00