AV1-1A211A-R00

Carling Technologies
691-AV1-1A211A-R00
AV1-1A211A-R00

Mfr.:

Description:
Pushbutton Switches - Industrial SWITCH PUSHBUTTON

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches - Industrial
RoHS:  
Flush
Illuminated
SPST
OFF - (ON)
12 VDC
10.1 A
Red
Quick Connect
IP67
LED
AV
Actuator Length: 2.01 mm
Actuator Material: Stainless Steel
Actuator Style: Round
Brand: Carling Technologies
Contact Plating: Silver
Diameter: 22 mm
Height: 25 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Terminal Seal: Sealed
Type: Anti-Vandal
Part # Aliases: AVS-00000005
Unit Weight: 46.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.76 $34.76
$29.99 $299.90
$25.54 $1,277.00
$24.69 $2,469.00
$22.54 $11,270.00