AV1-1B211E-R02

Carling Technologies
691-AVS-00000065
AV1-1B211E-R02

Mfr.:

Description:
Pushbutton Switches - Industrial SWITCH PUSHBUTTON COLOR:SILVER

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches - Industrial
Illuminated
SPST
OFF - ON
12 VDC
10.1 A
Blue
Quick Connect
IP67
LED
AV
Brand: Carling Technologies
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.73 $41.73
$36.90 $369.00
$35.18 $703.60
$32.83 $1,641.50
$31.54 $3,154.00
$30.37 $6,074.00