AV1-2B311B-R00

Carling Technologies
691-AV1-2B311B-R00
AV1-2B311B-R00

Mfr.:

Description:
Pushbutton Switches - Board Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches - Board Mount
AV
Illuminated
SPST
OFF - ON
LED
Green
10.1 A
24 VDC
IP67
Quick Connect
Silver
Brand: Carling Technologies
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.27 $39.27
$34.75 $347.50
$33.12 $828.00
$30.90 $1,545.00
$29.69 $2,969.00
$27.68 $6,920.00
2,500 Quote