CLB-103-12C1N-W-J

Carling Technologies
691-CLB10312C1NWJ
CLB-103-12C1N-W-J

Mfr.:

Description:
Circuit Breakers CLB-103-12C1N-W-J

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
RoHS:  
Thermal Circuit Breakers
10 A
125 VAC to 250 VAC
32 VDC
1 Pole
Push to Reset
- 10 C
+ 60 C
Non-Illuminated
Brand: Carling Technologies
Height: 58.6 mm
Length: 35 mm
Mounting Style: Panel Mount
Product Type: Circuit Breakers
Factory Pack Quantity: 50
Subcategory: Circuit Breakers
Termination Style: Screw
Voltage Rating: 125 VAC to 250 VAC, 32 VDC
Width: 14.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.84 $1,920.00
$3.74 $3,740.00