P26B-1D-RND MTL

Carling Technologies
691-P26B-1D-RNDMTL
P26B-1D-RND MTL

Mfr.:

Description:
Pushbutton Switches - Board Mount 1-pole, OFF - (ON), 3A/6A/ 3/4A 250VAC/125VAC/125VAC not HP rated, Non-Illuminated Round Metal Pushbutton Switch with .250 Tab (Q.C.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches - Board Mount
Non-Illuminated
SPST
OFF - (ON)
Plunger, Round
6 A
125 VDC
125 VAC
Quick Connect
Brand: Carling Technologies
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 026-00365000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.36 $13.36
$11.53 $115.30
$11.19 $223.80
$10.47 $523.50
$10.03 $1,003.00
$9.46 $1,892.00
$9.04 $4,520.00
$8.63 $8,630.00