RGSCD201-R-W-W-0

Carling Technologies
691-RGSCD201-R-W-W-0
RGSCD201-R-W-W-0

Mfr.:

Description:
Rocker Switches RGSCD201RWW0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Mid-Sized Rocker Switch
Non-Illuminated
DPDT
ON - NONE - ON
15 A, 20 A
125 VAC, 250 VAC
Quick Connect
Rocker
White
Panel Mount
Silver
Actuator Colour: White
Actuator Material: Nylon
Brand: Carling Technologies
Housing Material: Nylon
Legend: No Legend
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Method: Snap In
Product Type: Rocker Switches
Series: RG
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: RGSCD201RWW0 RGS-00008724
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.97 $6.97
$5.91 $59.10
$5.72 $114.40
$5.48 $274.00
$5.08 $508.00
$5.05 $1,010.00
$4.84 $2,420.00
$4.75 $4,750.00