V4D2CWC1-13CY2-1

Carling Technologies
691-V4D2CWC1-13CY2-1
V4D2CWC1-13CY2-1

Mfr.:

Description:
Rocker Switches V4D2CWC113CY21

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Sealed Rocker Switches
Illuminated
Red
LED
SPDT
ON - NONE - ON
20 A
12 VDC
Quick Connect
Curved Rocker
Panel Mount
Sealed
Silver
IP66, IP68
Actuator Colour: Black
Actuator Length: 48.51 mm
Actuator Material: Nylon 6.6
Actuator Style: Locking Rocker
Brand: Carling Technologies
Flammability Rating: UL 94 V-0
Height: 40.28 mm
Housing Material: Polycarbonate (PC)
Length: 48.51 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Method: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Width: 24.38 mm
Part # Aliases: V4D2CWC113CY21 RCV-00100145
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.44 $1,444.00
$14.00 $2,800.00