PD30CTPS50BPM5IO

Carlo Gavazzi
225-PD30CTPS50BPM5IO
PD30CTPS50BPM5IO

Mfr.:

Description:
Photoelectric Sensors PHOTO PRR RD 5M PL TOP POINT SPOT IO-LINK, PLG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Photoelectric Sensors
RoHS:  
Retroreflective
5 m
Red LED
NPN/PNP
Connector
M8
10 VDC
30 VDC
- 25 C
+ 60 C
Brand: Carlo Gavazzi
Height: 30 mm
IP Rating: IP67
Length: 20 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PD30CT
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PD30 IO-Link Photoelectric Sensors

Carlo Gavazzi PD30 IO-Link Photoelectric Sensors are designed for flexible and intelligent sensing to accurately detect objects with various sizes, shapes, and surfaces. These sensors feature four special application functions pre-programmed: speed and length, pattern recognition, divider/counter, and object and gap monitoring. Each has been developed to optimize typical industry applications through design simplification, flexible configurations, and ease of maintenance/troubleshooting. An IO-Link configurator is required to change sensor settings during initial installation; however, the application functions are accessible even without an IO-Link operating environment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.06 $94.06
$89.35 $446.75
$86.54 $865.40
$83.71 $2,092.75