EKHF401ELL151ML35S

Chemi-Con
661-EKHF401L151ML35S
EKHF401ELL151ML35S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 150uF 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
150 uF
400 VDC
16 mm
35 mm
7.5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
905 mA
- 40 C
+ 105 C
Straight
Radial
KHF
Brand: Chemi-Con
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KHF Aluminum Electrolytic Capacitors

Chemi-Con KHF Aluminum Electrolytic Capacitors feature a downsized, high ripple design and a voltage range of 400VDC to 450VDC. These capacitors are non-solvent-resistant, with a capacitance range of 18μF to 270μF and a wide temperature range of -40°C to +105°C. Chemi-Con KHF Capacitors are RoHS 2 compliant, offer 3000 hours of ripple current endurance, and are ideal for low-profile power supply applications.

KHF Miniature Aluminum Electrolytic Capacitors

Chemi-Con KHF Miniature Aluminum Electrolytic Capacitors (AECs) are radial-leaded and offer 3000 hours at +105°C endurance with ripple current. Chemi-Con KHF AECs feature a rated voltage range from 400VDC to 450VDC and a 33μF to 150μF capacitance range. The series is designed for use in low-profile power supplies.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.56 $5.56
$3.35 $33.50
$2.90 $145.00
$2.79 $279.00
$2.61 $1,305.00