EKZN100ELL122MJ16S

Chemi-Con
661-EKZN100E122MJ16S
EKZN100ELL122MJ16S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10V 1200uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1.2 mF
10 VDC
10 mm
16 mm
5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
2 A
38 mOhms
- 40 C
+ 105 C
Straight
10 mm
10 mm
Radial
KZN
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Miniature Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KZN Leaded Aluminum Electrolytic Caps

Chemi-Con KZN Leaded Aluminum Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current, and longer life when compared to the KZM series. Chemi-Con KZN Aluminum Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.29 $1.29
$0.666 $6.66
$0.602 $60.20
$0.491 $245.50
$0.426 $340.80