NANOCOMP-SQR-20X20

Chip Quik
910-NANOCOMPSQR20X20
NANOCOMP-SQR-20X20

Mfr.:

Description:
PCBs & Breadboards Polymer Nanocomposite Force Sensing Material 20x20mm Square 0.4mm Thick

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: PCBs & Breadboards
RoHS:  
Accessories
Polymer Nanocomposite Force Sensing Sheet
20 mm
20 mm
Brand: Chip Quik
Height: 0.4 mm
Product Type: Breadboards, Protoboards and Accessories
Series: NANOCOMP
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
3920990000
USHTS:
3920991000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NANOCOMP Polymer Nanocomposite Material

Chip Quik NANOCOMP Polymer Nanocomposite Force Sensing Material is homogeneously electrically conductive and is available in square and round shapes. When compressed, this material's electrical conductivity alters. NANOCOMP polymer material can be combined with one of the SEN0001 to SEN0030 contact electrode boards, and the resistance of the material decreases as it compresses. Various circuits, such as voltage dividers, buffered voltage dividers, or current-to-voltage converters, can measure resistance. Chip Quik NANOCOMP Polymer Nanocomposite Force Sensing Material has an operating temperature range of -40°C to +200°C and is available in three sizes: 10mm x 10mm, 15mm x 15mm, and 20mm x 20mm.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.94 $26.94
$24.64 $123.20
$23.79 $237.90
$22.78 $569.50
$22.09 $1,104.50
$21.45 $2,145.00
$21.20 $5,300.00
$20.78 $10,390.00
1,000 Quote