BACC63BN10-5S6

Cinch
538-BACC63BN105S6
BACC63BN10-5S6

Mfr.:

Description:
Standard Circular Connector 26500 5C 5#20 S BY PLUG WC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Socket (Female)
10
Free Hanging
23.01 mm
BACC63
Brand: Cinch
Color: Black
Housing Gender: Male
Insert Arrangement: 10-5
Length: 34.16 mm
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Omega
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: