CFM600S180-R

Cincon
418-CFM600S180-R
CFM600S180-R

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 18V 17.5A Horizontal

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
600 W
80 VAC to 264 VAC
1 Output
18 VDC
17.5 A
Open Frame
4 kVAC
93.5 %
Industrial
127 mm
76.2 mm
39.1 mm
IEC 62368-1
CFM600S
Brand: Cincon
Compliance: IEC/EN/UL 62368-1
Dimensions: 127 mm x 76.2 mm x 39.1 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: With PFC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CFM600S AC-DC Power Supplies

Cincon CFM600S AC-DC Power Supplies feature active power factor correction (PFC) and a wide input range of 80VAC to 264VAC while meeting EN 61000-3-2 standards. These power supplies offer over-temperature protection, PS on/off remote control, low inrush current, and power-good and power-fail signals. The CFM600S power supplies offer an open-frame design and are highly efficient, reliable, and fully protected against overvoltage conditions. Cincon CFM600S AC-DC Power Supplies are constructed per IEC/EN/UL 62368-1 standards.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$180.03 $180.03
$170.00 $1,700.00
$164.89 $4,122.25
$156.03 $7,801.50
100 Quote