EC3AB13MS

Cincon
418-EC3AB13MS
EC3AB13MS

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
15 VDC
200 mA
500 VDC
SMD-24
31.8 mm
20.3 mm
14 mm
+ 71 C
- 25 C
EC3AB
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 14 mm
Input Voltage: 9 VDC to 18 VDC
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.42 $19.42
$18.67 $186.70
$18.18 $454.50
$17.76 $888.00
$17.29 $1,729.00
$16.72 $4,180.00
$16.35 $8,175.00
1,000 Quote