EC3C14

Cincon
418-EC3C14
EC3C14

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 18-36VDC Input, +/-12VDC Output, +/-625mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
15 W
12 V
625 mA
- 12 V
625 mA
500 V
50.8 mm (2 in)
50.8 mm (2 in)
10.2 mm (0.402 in)
EC3C
Brand: Cincon
Input Voltage: 18 V to 36 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: