EC4AW01HMS

Cincon
Not Assigned
EC4AW01HMS

Mfr.:

Description:
DC/DC Converters - Through Hole

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
3.3 W
5 V
1 A
1.5 kV
SMD-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
11.4 mm (0.449 in)
Industrial
+ 85 C
- 40 C
Brand: Cincon
Input Voltage: 9 VDC to 36 VDC
Mounting Style: Through Hole
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Availability

Stock: