TRH70A180-12E03-Level-VI

Cincon
418-TRH70A18012E03VI
TRH70A180-12E03-Level-VI

Mfr.:

Description:
Desktop AC Adapters Switching Adapter, Level VI, Desktop, 70 Watt, 90-264VAC Input, ITE & Industrial, 18VDC Output, 5.5x2.5x12mm, Straight, DC Cable 1800mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
70 W
18 VDC
3.9 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.8 m
Level VI
TRH70A
Brand: Cincon
Center Pin Length: 12 mm
Connector A Polarity: Center Positive
Height: 31 mm
Length: 120 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Width: 52 mm
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Level VI AC Adapters

Cincon Level VI AC adapters are wall-mount or desktop switching adapters with Level VI efficiency. These adapters utilize green power technology and meet EN55022 Class B and CISPR/FCC Class B standards. The level VI adapters feature continuous Short Circuit Protection (SCP), Over-Voltage Protection, and universal input voltage range.

TRH70A 70W Switching Adapters

Cincon TRH70A 70W Switching Adapters meet EN 55022 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI certifications. The TRH70A units provide overvoltage protection (OVP) and continuous short-circuit protection (SCP). The adapters operate at a 90VAC to 264VAC universal input voltage range and feature <150mW no-load power consumption. Cincon TRH70A 70W Switching Adapters are offered with a selection of output cable lengths.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
13
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.61 $30.61
$28.18 $281.80
$26.57 $664.25
$25.77 $1,288.50
$24.17 $2,417.00
$22.14 $5,535.00
$21.42 $10,710.00
1,000 Quote