CS42438-DMZ

777-CS42438-DMZ
CS42438-DMZ

Mfr.:

Description:
Interface - CODECs 6-In 8-Out TDM CODEC 108 dB 192 kHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Multi Channel
24 bit
192 kHz
Serial (I2C, SPI)
6 ADC
8 DAC
5.25 V
3.14 V
- 40 C
+ 105 C
SMD/SMT
MQFP-52
Brand: Cirrus Logic
Height: 2 mm
Length: 10 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.14 V to 5.25 V
Peak Solder Temperature: + 260 C
Pin Count: 52
Product Type: CODECs
Series: CS42438
Factory Pack Quantity: 96
Subcategory: Interface ICs
THD plus Noise: - 98 dB ADC/- 98 dB DAC (Differential)
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: