CS8416K-CNZ

Cirrus Logic
777-CS8416K-CNZ
CS8416K-CNZ

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers 192kHz Digital Audio Receiver

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Receiver
1 Channel
80 bit
I2C, SPI
QFN-28
3.3 V, 5 V
3.3 V, 5 V
11.8 mA
CS8416
- 10 C
+ 70 C
SMD/SMT
Tube
Brand: Cirrus Logic
Moisture Sensitive: Yes
Product: Audio Receivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 490
Subcategory: Audio ICs
Part # Aliases: CS8416-CNZ
Unit Weight: 70.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio CODECs

Cirrus Logic Audio CODECs feature a broad range of products that include audio converters, sample rate converters, and Class-D amplifier solutions. These audio devices include a wide selection of DSPs and devices with Cirrus CobraNet technology to deliver uncompressed digital audio via Ethernet networks. Cirrus Logic Audio CODECs are ideal for a variety of consumer applications, including audio/video receivers, DVD and Blu-ray Disc players, complete home theater systems, set-top boxes, gaming devices, and more.

In Stock: 1,193

Stock:
1,193 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.73 $11.73
$9.19 $91.90
$8.55 $213.75
$7.86 $786.00
$7.34 $1,835.00
$7.11 $3,483.90
$6.93 $6,791.40
2,940 Quote