WM5102SECS/R

777-WM5102SECS/R
WM5102SECS/R

Mfr.:

Description:
Interface - CODECs IC Multimedia CODEC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
24 bit
SLIMbus
1.9 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
BGA-137
Reel
Cut Tape
Brand: Cirrus Logic
Operating Supply Voltage: 1.7 V to 1.9 V
Pin Count: 137
Product Type: CODECs
SNR - Signal to Noise Ratio: 96 dB ADC/120 dB DAC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
MXHTS:
8542399901
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: