WM8955LSEFL

238-WM8955LSEFL
WM8955LSEFL

Mfr.:

Description:
Audio D/A Converter ICs Stereo DAC with H/P Spkr PLL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Audio D/A Converter ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
96 kHz
Serial
24 bit
QFN-32
4 Output
98 dB
1.8 V
3.6 V
WM8955
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Cirrus Logic
Number of Channels: 2 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 95
Subcategory: Audio ICs
Supply Type: Analog and Digital
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: