WM8980CGEFL/RV

238-WM8980CGEFL/RV
WM8980CGEFL/RV

Mfr.:

Description:
Interface - CODECs Stereo Codec w H/P SPKR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
48 kHz
Serial (2-Wire, 3-Wire)
2 ADC
2 DAC
- 25 C
+ 85 C
SMD/SMT
QFN-40
Reel
Cut Tape
Brand: Cirrus Logic
Moisture Sensitive: Yes
Pin Count: 40
Product Type: CODECs
Series: WM8980
SNR - Signal to Noise Ratio: 95 dB ADC/98 dB DAC
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Unit Weight: 117.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390050
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: