C310

Coilcraft
994-C310
C310

Mfr.:

Description:
Inductor Kits & Accessories DO3340P Kit 10-1KuH 13pn 3ea

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
10 uH to 1 mH
- 40 C
+ 85 C
DO3340P
Brand: Coilcraft
Maximum DC Current: 800 mA to 8 A
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Tolerance: 20 %
Type: Design Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.88 $51.88
$44.04 $440.40
$39.01 $9,752.50