C314

Coilcraft
994-C314
C314

Mfr.:

Description:
Inductor Kits & Accessories 1812LS Kit 24pn 10ea 12 uH _ 1000 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
12 uH to 1 mH
- 40 C
+ 85 C
1812LS
Brand: Coilcraft
Core Material: Ferrite
Maximum DC Current: 85 mA to 1.6 A
Maximum DC Resistance: 62 mOhms to 24 Ohms
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Shielded
Size: 1812 (4532 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Tolerance: 5 %
Type: Ferrite Inductor Kit
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.78 $74.78
$66.07 $660.70