DO1813H-332MLB

Coilcraft
994-DO1813H-332MLB
DO1813H-332MLB

Mfr.:

Description:
Power Inductors - SMD 3.3uH Unshld 20% 2.7A 40mOhms

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Automotive Grade
Unshielded
3.3 uH
20 %
2.7 A
40 mOhms
- 40 C
+ 85 C
80 MHz
Standard
8.89 mm
6.1 mm
5 mm
Ferrite
AEC-Q200
DO1813H
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Inductance - nH: 3300 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 31.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER; E OR L TERMINATION NOT
RECOMMENDED, R TERMINATION PREFERRED.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-1

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DO1813H SMD Power Inductors

Coilcraft DO1813H SMD Power Inductors feature very high current ratings and exceptionally low DC resistance. These devices utilizes a flat top and self-leaded design for reliable surface mounting as well as heavier gauge wire. They pffer an inductance range of 0.18µH to 47µH, and robust temperature deflection prevents damage during solder reflow. Coilcraft DO1813H SMD Power Inductors AEC-Q200 Grade 3 qualified, making them ideal for high power DC-DC applications. A sample kit is available.

Availability

Stock:

Similar Products