PFD2015-103MEC

Coilcraft
994-PFD2015-103MEC
PFD2015-103MEC

Mfr.:

Description:
Coupled Inductors 10uH 20% 185mA 3.4ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Coupled Inductors
RoHS:  
PFD2015
10 uH
40 uH
20 %
185 mA
3.4 Ohms
2.29 mm
1.52 mm
1.5 mm
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: PFD2015-103MEB
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI/RFI Chokes

Coilcraft EMI/RFI Chokes help ensure reliable high-speed data interface communication that is free of disruptive EMI. These EMI/RFI Chokes are effective and widely used interface circuit components for meeting the variety of signal size, thermal variation, and spectral density requirements in high-speed communications. Coilcraft common mode chokes help maintain the integrity of high-speed communications and may be necessary for FCC and international regulatory standards conformance.

Data Line Common Mode Chokes

Coilcraft Data Line Common Mode Chokes provide general-purpose EMI filtering from lower-speed data rates to ultra-high speeds. These filters offer speeds that vary from USB3.x, HDMI2.0, and IEEE 1394. Coilcraft Data Line Common Mode Chokes include a series of filters like general speed, high speed, CAN bus, tip and ring filters, and super high-speed filters. These data line chokes eliminate CM noise in CAN, CAN FD, and FlexRay automotive bus systems.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

PFD2015 Coupled Chip Inductors

Coilcraft PFD2015 Coupled Chip Inductors offer flexibility and can be used as low-power isolation transformers in SEPIC applications, or as common mode chokes. A wide range of inductance values from 1µH to 10µH means a large selection of bandwidths, all with low insertion loss. These miniature 1:1 coupled power inductors are magnetically shielded and feature a compact footprint of 2.2mm x 1.45mm with a height of 1.5mm. Coilcraft PFD2015 Coupled Chip Inductors are highly suitable for flyback, multi-output buck, SEPIC, Zeta, and other applications. 

In Stock: 1,990

Stock:
1,990 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.19 $1.19
$1.00 $10.00
$0.909 $22.73
$0.711 $71.10
$0.655 $163.75
$0.642 $321.00
Full Reel (Order in multiples of 2000)
$0.547 $1,094.00
$0.528 $2,112.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩