XPL2010-201MLC

Coilcraft
994-XPL2010-201MLC
XPL2010-201MLC

Mfr.:

Description:
Power Inductors - SMD 200nH Shld 2.8A 27mOhms AECQ2

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
High Power Inductor
Shielded
200 nH
20 %
2.8 A
27 mOhms
- 40 C
+ 85 C
408 MHz
Standard
2.2 mm
2.1 mm
1 mm
Composite
AEC-Q200
XPL2010
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Core Type: Molded
Inductance - nH: 200 nH
Inductance - pH: 200000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: XPL2010-201MLB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
E OR L TERMINATION NOT RECOMMENDED, R TERMINATION PREFERRED

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-2

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XPL2010 Shielded Power Inductors

Coilcraft XPL2010 Shielded Power Inductors offer a 1.9mm x 2mm footprint and are only 1mm high. These ultra-small, magnetically shielded power inductors utilize a composite construction to minimize audible buzzing. They handle current up to 4.60A and meet AEC-Q200 Grade 1 standards (-40°C to +125°C) with a 165°C maximum part temperature. The series is RoHS and REACH compliant as well as halogen free. Coilcraft XPL2010 Shielded Power Inductors provide soft saturation, making them suitable for point-of-load (POL) DC-DC converter applications. They also feature no thermal aging, which is ideal for high-temperature applications. A sample kit is available.

AEC-Q200 Grade 1 Power Inductors

Coilcraft AEC-Q200 Grade 1 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +125°C. Coilcraft AEC-Q200 Grade 1 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

Power Solutions from Texas Instruments & Coilcraft

Power Solutions from Texas Instruments and Coilcraft combine to provide the high efficiency and extremely small footprint of the TI TPS63025/6274x series with the highest current ratings (XAL) and lowest DCR per size of the Coilcraft inductors featured below. These solutions are ideal for ultra-low power applications such as metering, IoT, medical, and industrial portables.

Availability

Stock:

Similar Products