5KP28A-G

Comchip Technology
750-5KP28A-G
5KP28A-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 5KW 28V 5% UNI-DIRECTIONAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
28 V
Axial
45.4 V
31.1 V
R6-2
110.13 A
5 kW
- 55 C
+ 150 C
TVS Diodes
5KP28
Ammo Pack
Brand: Comchip Technology
Pd - Power Dissipation: 8 W
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.41 $3.41
$2.22 $22.20
$1.85 $92.50
$1.38 $138.00
Full Ammo Pack (Order in multiples of 250)
$1.38 $345.00
$1.30 $650.00
$1.20 $1,200.00
$1.17 $2,340.00