ACDBA1100-HF

Comchip Technology
750-ACDBA1100-HF
ACDBA1100-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Barrier Diodes 100V 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
Single
Si
1 A
100 V
850 mV
30 A
200 mA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541400029
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 798

Stock:
798 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.73 $2.73
$1.34 $13.40
$1.21 $121.00
$0.966 $483.00
$0.943 $943.00
$0.915 $2,287.50
Full Reel (Order in multiples of 5000)
$0.84 $4,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩