ACDBB340-HF

Comchip Technology
750-ACDBB340-HF
ACDBB340-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V 3A DO214AA SMB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AA-2
Single
Si
3 A
40 V
500 mV
80 A
500 uA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2027/03/30
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.89 $0.89
$0.63 $6.30
$0.392 $39.20
$0.27 $135.00
$0.227 $227.00
Full Reel (Order in multiples of 3000)
$0.183 $549.00
$0.178 $1,068.00
$0.171 $1,539.00
$0.158 $3,792.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩