BC858AW-G

Comchip Technology
750-BC858AW-G
BC858AW-G

Mfr.:

Description:
Bipolar Transistors - BJT -30, -.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323-3
PNP
Single
100 mA
30 V
30 V
5 V
650 mV
150 mW
100 MHz
- 65 C
+ 150 C
BC858
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
DC Collector/Base Gain hFE Min: 125
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541210095
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.32 $0.32
$0.185 $1.85
$0.113 $11.30
$0.081 $40.50
$0.071 $71.00
Full Reel (Order in multiples of 3000)
$0.06 $180.00
$0.052 $312.00
$0.047 $423.00
$0.03 $720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩