CDBC5100-HF

Comchip Technology
750-CDBC5100-HF
CDBC5100-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers VR=100V, IO=5A (Halogen Free)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AB-2
Single
Si
5 A
100 V
810 mV
125 A
20 mA
- 50 C
+ 150 C
CDBC5100
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 235 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDBC Schottky Barrier Rectifiers

Comchip CDBC Schottky Barrier Rectifiers is ideal for surface mount applications and is easy to use in pick and place. This device uses a compact plastic DO-214AB package that has Underwriters Lab's flammability classification of 94V-0. The maximum repetitive peak reverse voltage is 40 volt and has a maximum average forward current rating of 3.0 amps. It comes with a built-in strain relief and offers low forward voltage drop.
Learn More

In Stock: 381

Stock:
381
Can Dispatch Immediately
On Order:
33,000
Expected 2026/11/25
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.27 $1.27
$0.588 $5.88
$0.504 $50.40
$0.404 $202.00
$0.373 $373.00
Full Reel (Order in multiples of 3000)
$0.316 $948.00
$0.293 $1,758.00
$0.276 $2,484.00
$0.267 $6,408.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩