CDBHM1100L-G

Comchip Technology
750-CDBHM1100L-G
CDBHM1100L-G

Mfr.:

Description:
Bridge Rectifiers VR=100V IO=1A, Lo VF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
MBS-4
1 A
100 V
850 mV
40 A
- 55 C
+ 150 C
4.9 mm
4 mm
3 mm
CDBHM1100L
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 500 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 100 V
Unit Weight: 12.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,324

Stock:
2,324 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.30 $1.30
$0.80 $8.00
$0.526 $52.60
$0.414 $207.00
$0.363 $363.00
Full Reel (Order in multiples of 2500)
$0.304 $760.00
$0.273 $1,365.00
$0.257 $6,425.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩