CDBHM2150L-HF

Comchip Technology
750-CDBHM2150L-HF
CDBHM2150L-HF

Mfr.:

Description:
Bridge Rectifiers DIODE SCHOTTKY 150V 2A MBS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
2 A
900 mV
50 A
- 55 C
+ 150 C
4.72 mm
5.9 mm
3.85 mm
Reel
Brand: Comchip Technology
Ir - Reverse Current: 50 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.28 $840.00
$0.273 $2,457.00
$0.255 $6,120.00