CDBHM250L-HF

Comchip Technology
750-CDBHM250L-HF
CDBHM250L-HF

Mfr.:

Description:
Bridge Rectifiers VR=50V, IO=2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:
Single Phase Bridge
SMD/SMT
Solder Pad
MBS-2-4
2 A
50 V
700 mV
50 A
- 55 C
+ 125 C
4.9 mm
4.2 mm
2.7 mm
CDBHM250L
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 1 mA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 50 V
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.60 $1.60
$0.989 $9.89
$0.651 $65.10
$0.511 $255.50
$0.449 $449.00
Full Reel (Order in multiples of 3000)
$0.381 $1,143.00
$0.351 $2,106.00
$0.34 $3,060.00
$0.299 $7,176.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩