CDBZ0130L-HF

Comchip Technology
750-CDBZ0130L-HF
CDBZ0130L-HF

Mfr.:

Description:
Schottky Diodes & Rectifiers SMD Schottky Diode 100mA 30V Low VF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Schottky Diodes & Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:
Schottky Diodes
SMD/SMT
0201 (0603 metric)
Single
Si
100 mA
30 V
370 mV
500 mA
7 uA
- 40 C
+ 125 C
CDBZ0130L
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Comchip Technology CDBZC0130L-HF
Comchip Technology
Schottky Diodes & Rectifiers Sm. Signal Schottky Diodes 30V 100mA