CDBZC0140L-HF

Comchip Technology
750-CDBZC0140L-HF
CDBZC0140L-HF

Mfr.:

Description:
Small Signal Switching Diodes DIODE SCHOTTKY 40V 100mA 0201/DFN0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
DFN-0603-2
40 V
500 mA
100 mA
Single
330 mV
20 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 4 pF
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDBZC0140L-HF Schottky Diode

Comchip Technology CDBZC0140L-HF Schottky Diode is a small signal Schottky diode designed with low reverse current and low forward voltage. This diode features 40V reverse voltage (VR), 100mA average rectified forward current (IO), and ideally operates at -40°C to 125°C temperature range. The CDBZC0140L-HF Schottky diode offers 4pF capacitance (Cr) between the terminals, that are gold-plated and solderable per MIL-STD-750. This CDBZC0140L-HF diode is RoHS compliant and halogen-free device, that comes in a small plastic molded DFN0603 package.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,984
Expected 2027/04/08
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.25 $0.25
$0.11 $1.10
$0.097 $9.70
$0.071 $35.50
$0.067 $167.50
$0.057 $285.00
Full Reel (Order in multiples of 10000)
$0.042 $420.00
$0.036 $720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩