CDST-4448-G

Comchip Technology
750-CDST-4448-G
CDST-4448-G

Mfr.:

Description:
Small Signal Switching Diodes VR=75V, IF=250mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
75 V
4 A
250 mA
Single
4 ns
1.25 V
2.5 uA
- 65 C
+ 150 C
CDST-4448
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 350 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.35 $0.35
$0.237 $2.37
$0.15 $15.00
$0.095 $47.50
$0.083 $83.00
Full Reel (Order in multiples of 3000)
$0.072 $216.00
$0.06 $360.00
$0.053 $477.00
$0.04 $960.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩