CDSZ01100-HF

Comchip Technology
750-CDSZ01100-HF
CDSZ01100-HF

Mfr.:

Description:
Small Signal Switching Diodes SWITCHING DIODE 100MA 100V 0201 HF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Small Signal Switching Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Switching Diodes
SMD/SMT
DFN-0603-2
100 V
2 A
100 mA
Single
4 ns
930 mV
500 nA
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Maximum Diode Capacitance: 0.35 pF
Pd - Power Dissipation: 200 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 0.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: