CPDU3V3UP

Comchip Technology
750-CPDU3V3UP
CPDU3V3UP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes VL:3.3V,IR:0.5uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
8 V
3.5 V
SOD-523-2
5 A
40 W
12 pF
15 kV
20 kV
- 55 C
+ 125 C
ESD Suppressors
CPDU3V3UP
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 43,240

Stock:
43,240 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.45 $0.45
$0.198 $1.98
$0.173 $17.30
$0.129 $64.50
$0.119 $119.00
$0.11 $220.00
Full Reel (Order in multiples of 4000)
$0.091 $364.00
$0.079 $632.00
$0.073 $1,752.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩