CSFM101-G

Comchip Technology
750-CSFM101-G
CSFM101-G

Mfr.:

Description:
Rectifiers VR=50V, IO=1A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SOD-123H
CSFM101
Brand: Comchip Technology
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541491050
TARIC:
8541409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: