CZRL5246B

Comchip Technology
750-CZRL5246B
CZRL5246B

Mfr.:

Description:
Zener Diodes 0.5W, 16V/7.8mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
16 V
SMD/SMT
SOD-80-2
500 mW
5 %
100 nA
17 Ohms
+ 175 C
Single
7.8 mA
Reel
Cut Tape
MouseReel
CZRL5246B
Brand: Comchip Technology
Diameter: 1.6 mm
Length: 3.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.083 %/C
Zener Current: 100 nA
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.35 $0.35
$0.24 $2.40
$0.151 $15.10
$0.095 $47.50
$0.083 $83.00
Full Reel (Order in multiples of 2500)
$0.058 $145.00
$0.049 $245.00
$0.043 $430.00
$0.04 $1,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩