CZRQR15VB-HF

Comchip Technology
750-CZRQR15VB-HF
CZRQR15VB-HF

Mfr.:

Description:
Zener Diodes 0.125W, VR=15V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
14.63 V
SMD/SMT
SOD-923F-2
125 mW
2.5 %
100 nA
32 Ohms
- 55 C
+ 125 C
Single
5 mA
Reel
Cut Tape
MouseReel
CZRQR15VB
Brand: Comchip Technology
Height: 0.55 mm
Length: 1.05 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 0.65 mm
Zener Current: 100 nA
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Comchip Technology CZRQC15VB-HF
Comchip Technology
Zener Diodes DIODE ZENER 125mW 15V 2.5% 0402C/SOD-923F