MB8S-G

Comchip Technology
750-MB8S-G
MB8S-G

Mfr.:

Description:
Bridge Rectifiers 0.8A 800V MBS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
MBS-4
800 mA
800 V
1 V
35 A
- 55 C
+ 150 C
7 mm
4.9 mm
3 mm
Reel
Cut Tape
Brand: Comchip Technology
Ir - Reverse Current: 5 mA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 800 V
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409190
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 671

Stock:
671 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.90 $0.90
$0.64 $6.40
$0.398 $39.80
$0.274 $137.00
$0.236 $236.00
Full Reel (Order in multiples of 2500)
$0.20 $500.00
$0.178 $890.00
$0.164 $1,640.00
$0.142 $3,550.00